Adam Hall 4900M8AH rubber feet speaker assembly accessories 8 pieces black

MPN
4900M8AH
Brand
Adam Hall
EAN-13
4049521174667
Order Code
13-5981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Adam Hall 4900M8AH is a set of rubber feet designed as speaker assembly accessories, identified alternatively by the description 3305378 - Adam Hall 4900M8AH. Each package includes eight black, high-durability rubber pieces engineered to provide optimal stability and vibration control for audio equipment installations. These rubber feet are particularly suitable for integration into professional speaker enclosures, amplifiers, and various types of sound equipment to enhance acoustic performance by minimising unwanted vibrations and offering secure placement on different surfaces. Constructed with resilient materials, these components ensure long-lasting operational reliability in both stationary and mobile audio setups.
Type Rubber feet
Colour Black
Content 8
Diameter 25mm
Dimensions (Ø x H) 25 mm x 11 mm
Height 11mm
Weight 4g

Reviews

Be the first to submit a review

Trustpilot