Adam Hall 372191 Swivel wheel Speaker Castors Black Durable

MPN
372191
Brand
Adam Hall
EAN-13
4049521086960
Order Code
13-5980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.58 £11.54
10+ £11.10
100+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adam Hall's part number 372191 is a robust swivel wheel castor, identifiable by the EAN 04049521086960. This durable black castor is engineered for reliable mobility and stability in speaker and equipment transportation applications, where smooth and controlled movement is crucial. Fabricated with high-quality materials, the castor is designed to withstand frequent use and heavy loads, offering engineers a dependable solution for mobile speaker systems or other equipment requiring agile manoeuvrability. Commonly utilised in stage and event setups, these castors facilitate the seamless transport of audio equipment and various multimedia devices.
Type Swivel wheel
Diameter 100mm
Colour Blue
Content 1
Dimensions (Ø x H) 100 mm x 125 mm
Height 125mm
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot