Adam Hall 3412 Box handle steel for speaker & flight case 103x80x15mm

MPN
3412
Brand
Adam Hall
EAN-13
4049521006845
Order Code
13-5976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.14
10+ £3.96
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Adam Hall 3412 is a robust box handle designed for integration with speaker and flight cases. The handle measures 103 mm by 80 mm by 15 mm and is constructed from high-quality steel, providing durability and strength essential for frequent transportation use. This product, also identified under the alternate description 360549 - Adam Hall 3412, features a recessed design that allows for a sleek integration into the side of cases, facilitating easy carriage without protruding parts that could catch or damage during movement. Its key attributes make it an ideal choice for professional audio equipment transportation, ensuring reliable performance in demanding settings. Suitable for both commercial and custom flight case applications, the handle supports secure and ergonomic handling of heavy equipment.
Type Box handle
Colour Steel
Content 1
Dimensions (L x W x H) 103 x 80 x 15 mm
Height 15mm
Length 103mm
Material Steel
Product Type Box handle
Width 80mm

Reviews

Be the first to submit a review

Trustpilot