Adafruit 2307 Micro Servo Motor: 180° Range Strong Beginner-Friendly

Image Representative of Range

Adafruit 2307 Micro Servo Motor: 180° Range Strong Beginner-Friendly

Standard range
Order Code:

08-3845

Brand: Adafruit MPN: 2307 EAN-13: 2050004690811
Qty Unit Price (Ex VAT)
1+ £27.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Adafruit 2307 Servo Motor is a micro servo with high-powered, high-torque metal gears, known for its durability and precision. Manufactured by Adafruit, it is ideal for applications requiring reliable movement, such as in robotics or RC vehicles. The MG92B model provides efficient performance suitable for demanding settings.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Servo motor
Height 12mm
Length 36mm
Max. operating voltage 6.6V
Min. operating voltage 5.0V
Tool type Development tool
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot