Adafruit 1142 Servo Motor High Torque Metal Gear 10kgcm Robotic Use

Image Representative of Range

Adafruit 1142 Servo Motor High Torque Metal Gear 10kgcm Robotic Use

Standard range
Order Code:

08-3805

Brand: Adafruit MPN: 1142 EAN-13: 2050004690774
Qty Unit Price (Ex VAT)
1+ £36.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Adafruit 1142 is a standard size, high-torque metal gear servo motor designed for robust and reliable performance. This servo operates at 5V DC and is ideal for applications requiring precise control, such as robotics and hobby projects. Adafruit's design ensures durability and strong torque output suitable for demanding tasks.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Servo motor
Height 19.7mm
Length 42.9mm
Max. operating voltage 6V
Min. operating voltage 4.8V
Tool type Development tool
Width 40.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot