ACV 30.4980-500 RCA cable 5m 2x RCA plug phono to 2x RCA plug phono

MPN
30.4980-500
Brand
ACV
EAN-13
4026724134896
Order Code
18-5893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.42 £8.01
10+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ACV 30.4980-500 is a high-quality RCA cable designed to provide reliable audio signal transmission over a distance of 5 metres. This cable features 2x RCA plugs (phono) on both ends, allowing connectivity between various audio devices and systems. Common applications include connecting components with RCA phono outputs and inputs such as amplifiers, mixers, and home theatre systems, ensuring a crisp and precise audio signal. The cable is particularly suitable for use in professional audio environments and home audio installations where high fidelity and minimal signal loss are required. Its robust construction ensures durability and consistent performance in demanding conditions.
Type RCA cable
Cable Length 5m
Content 1
No. of A connectors 2
No. of B connections 2
Type A RCA plug (phono)
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot