ACV 30.4970-201 RCA cable 0.3m 1x RCA plug to 2x RCA socket phono type

MPN
30.4970-201
Brand
ACV
EAN-13
4026724134865
Order Code
18-5890
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ACV 30.4970-201 RCA cable is a 0.3 metre long connectivity solution that features one RCA plug to dual RCA sockets, ideal for phono type applications. This precision-engineered cable is designed to facilitate signal distribution in audio and video systems, ensuring reliable performance in professional and consumer environments. The cable is typically utilised for splitting audio signals from a single output to dual inputs, making it suitable for use in audio distribution systems, home theatre configurations, and recording studios where separation of left and right audio channels is required. Its compact form factor and robust construction make it suitable for use in applications requiring high signal integrity and minimal transmission loss.
Type RCA cable
Cable Length 0.3m
Content 1
No. of A connectors 1
No. of B connections 2
Type A RCA plug (phono)
Type B RCA socket (phono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot