ACV 30.4970-102 RCA cable 1x RCA socket 2x RCA plug 0.3 m

Order Code:

18-5889

Brand: ACV MPN: 30.4970-102 EAN-13: 4026724134858

Discontinued


ACV 30.4970-102 is a high-quality RCA cable designed for effective audio signal transfer, featuring one RCA socket and two RCA plugs, with an overall cable length of 0.3 metres. This cable is ideal for use in audio engineering and consumer electronics, facilitating efficient connections between audio sources and amplifiers or receivers. Its compact length makes it particularly suitable for setups where space is limited, while the phono-type connectors ensure compatibility with a wide range of audio devices. ACV places emphasis on durability and reliability, which is reflected in the robust construction of the connectors, making this product a dependable choice for professional and home audio installations.
Type RCA cable
Cable Length 0.3m
Content 1
No. of A connectors 1
No. of B connections 2
Type A RCA socket (phono)
Type B RCA plug (phono)

Alternatives (1)


Trustpilot