ACV 151000-19 FM antenna RF black plastic 100cm length

MPN
151000-19
Brand
ACV
EAN-13
4026724234688
Order Code
18-5817
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ACV 151000-19 is an RF accessory specifically designed as an FM antenna, comprising durable black plastic material and measuring 100 cm in length. This antenna is engineered for robust frequency modulation (FM) signal reception, providing reliable performance for automotive and other radio frequency applications. The design ensures optimal signal capture and interference minimisation, making it suitable for integration into various radio transmission and reception systems. It is commonly utilised in automotive audio systems, enhancing signal clarity in environments where FM reception might be compromised. Its construction from resilient materials offers durability, which is crucial for consistent performance in varying installation environments.
Type FM antenna
Product Type FM antenna

Reviews

Be the first to submit a review

Trustpilot