ACV 151000-02 FM antenna RF Accessories black plastic 20cm length

MPN
151000-02
Brand
ACV
EAN-13
4026724241495
Order Code
18-5812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.88 £13.50
10+ £13.00
100+ £12.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ACV 151000-02 FM antenna is an RF accessory constructed from durable black plastic and measures 20 cm in length. Engineered for optimal reception, this antenna is designed to enhance FM signal clarity in a variety of audio systems. It is suitable for integration into vehicular audio setups or any environment that requires reliable FM reception. The compact size and robust material make it an ideal choice for both mobile and fixed installations where space is a consideration. This product is particularly beneficial for engineers seeking to ensure consistent and clear signal reception in their audio application designs.
Type FM antenna
Length 85mm
Product Type FM antenna

Reviews

Be the first to submit a review

Trustpilot