Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT320SMX-4 Crystal, 3.2x2.5mm 40MHz

ACT320SMX-4 Crystal, 3.2x2.5mm 40MHz

Order Code:  

90-0430

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: BN4000IKGOOFL-PF  Copy to clipboard
 Report an error

Discontinued

3.2x2.5mm SMD crystal, ACT320SMX-4 series, 40MHz frequency, 30ppm tolerance, 320SMX-4, 12pF load capacitance, 50R ESR, AT fundamental resonance, these are low cost, high quality 4 pad crystals that are designed for surface mounting applications, AT cut crystal, fundamental mode operation, low aging, gold plated pad surfaces, ceramic Base/Metal lid package, package seam welded for long term reliability, lid grounded via package to reduce EMI issues, the choice of available frequencies and their specifications ensure that a device is available for a wide range of equipment including: Bluetooth, WLAN, PDA, pagers, card readers, cellular equipment, MP3, PC accessories, PCMCIA and audio visual equipment.
Frequency 40MHz
Case SMD crystal

Reviews


Be the first to submit a review