ACT V19-2700BBCEEBPSNL-PF ACT7007 Vcxo 8 Pin DIL for Video 27MHz

ACT V19-2700BBCEEBPSNL-PF ACT7007 Vcxo 8 Pin DIL for Video 27MHz

MPN
V19-2700BBCEEBPSNL-PF
Brand
ACT
Order Code
90-1260

Discontinued


Through hole wide pull VCXO oscillator, ACT7000 series, 27MHz frequency, 50ppm frequency stability, 3.3V DC supply voltage, 45mA input current, TTL, HCMOS output, 8 pins, radial, these voltage controlled crystal oscillators (VCXO) are 4-Pin, through hole devices that give a HCMOS/TTL level output and feature up to +/-100ppm of pulling ability, these devices are housed in industry standard full size (DIL-14 sized) and half size (DIL-8 sized) metal cans that are suitable for densely packed application where either surface mount is not desirable or screening is required, applications for these VCXOs include video, MPEG2, STB and DVD.

Trustpilot