ACT ACT9200 1.8432MHz SMD

ACT ACT9200 1.8432MHz SMD

MPN
ACT9200 1.8432MHZ
Brand
ACT
Order Code
90-2034

Discontinued


Miniature 7 x 5mm surface mount ceramic oscillator from the ACT 9200 series.
  • Low profile
  • Excellent stability and quality
  • Frequency 1.8432MHz
  • Stability 50ppm
  • Input current 16mA
  • Supply voltage 3.3V DC
  • Load capacitance 15pF
  • Output TTL
Frequency 1.8432mhz
Input current 16mA
Output TTL
Supply voltage 3.3V DC

Trustpilot