Academy Straight Bore Burette With PTFE Stopcock Class A, 100ml

MPN
1567/AT/100
Brand
Academy
Order Code
52-2027
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

These straight bore burettes from Academy have a PTFE key stopcock.


  • Capacity 100ml
  • Sub divisions 0.2ml
  • Tolerance ±0.1ml
  • Made from borosilicate glass
  • Class A
  • Amber graduations
  • Conforms to ISO 385
  • Manufacturer's part 1567/AT/100
Type Burette
Material Glass
Capacity 100ml
Tolerance ±0.1ml

Reviews

Be the first to submit a review

Trustpilot