Academy Powder Glass Bottle 250ml Complete With Black Cap Pack of 10

MPN
BCP250C-10
Brand
Academy
Order Code
52-2979
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

This clear glass powder bottle from Academy has an attached black polypropylene cap and EPE liner.


  • Capacity 250ml
  • Diameter 64.3mm
  • Height 119.2mm
  • Wide neck
  • Thread type R3/48
  • Made from soda-lime glass
  • Supplied in a pack of 10
  • Manufacturer's part BCP250C-10
Type Powder bottle
Material Soda-Lime glass
Capacity 250ml
Diameter 64.3mm
Height 119.2mm
Thread type R3/48

Reviews

Be the first to submit a review

Trustpilot