AC230E Elite All Cut Multi-Material Diamond Blade Range

Core Plus Brand: Core Plus

The CorePlus AC230E Elite All Cut Multi-Material Diamond Blade has the following specification:

Diameter: 230mm
Bore: 22.23mm
Segment Height: 12mm
Segment Width: 2.6mm

Description Image Product Buy Pricing (Ex VAT)
Core Plus CORDBAC230E AC230E Elite All Cut Multi-Material Diamond Blade 230mm
Core Plus CORDBAC230E AC230E Elite All Cut Multi-Material Diamond Blade 230mm
Standard range
Order code: 97-7955
MPN: CORDBAC230E

Despatched within 4 working days - 100 in stock
1+ £88.40
Price per unit Ex VAT
Core Plus CORDBAC300E AC300E Elite All Cut Multi-Material Diamond Blade 300mm
Core Plus CORDBAC300E AC300E Elite All Cut Multi-Material Diamond Blade 300mm
Standard range
Order code: 97-7956
MPN: CORDBAC300E

Despatched within 4 working days - 100 in stock
1+ £128.96
Price per unit Ex VAT
Core Plus CORDBAC350E AC350E Elite All Cut Multi-Material Diamond Blade 350mm
Core Plus CORDBAC350E AC350E Elite All Cut Multi-Material Diamond Blade 350mm
Standard range
Order code: 97-7957
MPN: CORDBAC350E

Despatched within 4 working days - 20 in stock
1+ £156.00
Price per unit Ex VAT


Trustpilot