Christmas Opening Hours and Delivery Dates here

ABUS TVCC40030 IR Mini 520 TVL Outdoor Camera

Order Code:

51-7910

Brand: ABUS MPN: TVCC40030 EAN-13: 4043158022551
  • Country of Origin:
  • View All

Discontinued


The ABUS TVCC40030 IR Mini 520 TVL Outdoor Camera offers top image quality with 520 TV lines plus extensive features in the smallest, more inconspicuous design - this miniature camera does not miss a single incident.

The new IR mini outdoor cameras impress with a complete configuration for 24-hour video surveillance, even in outdoor areas, and thanks to the Easy-Plug feature, installation can be carried out easily and safely by hand, as the camera is only attached after the bracket has been mounted. In this way the camera cannot be damaged during the mounting operations. Even when the camera is changed for maintenance purposes etc. this feature represents a real time saver.

The small IR Mini 520 TVL Outdoor Camera is a real all-rounder, with protection class IP66 the camera can also be mounted outdoors, while the integrated IR LEDs illuminate the camera's field of vision with a range of up to 15m, so that even at night everything is surveilled. This camera is therefore ideal for the surveillance of facades, areas near the entrance and exit, drives or inner courtyards.

A decisive advantage of the 520 TVL camera is also the automatic pivoting IR band-elimination filter: Thanks to this, a high degree of color fidelity is achieved in daylight and at the same time, optimal use of the infrared light is guaranteed in the dark.


  • TVCC40030
  • Compact outdoor camera with infrared night vision function
  • Day/night camera with electromechanically removable IR-cut filter
  • Easy plug function for simple installation of camera
  • Concealed cabling
  • Includes 3 axis camera mount (pre-installed)
  • 60 x 57x 155mm (W x H x D)
  • BNC, 1V s-s, 75 Ohm, 5.5 x 2.1mm (DC) connections
  • 1/3" Sony Super HAD CCD image sensor
  • 752(H) x 582(V) pixel (effective)
  • 795(H) x 596(V) pixel (total)
  • 2.3, 30 aperture at minimum illumination (color)
  • 2.3 30 aperture at minimum illumination (IR)
  • 3.6 mm focal length
  • Nextchip DSP
  • AES electronic shutter
  • Backlight compensation
  • 78° horizontal angle of view
  • 12 IR LEDs
  • 15m IR range
  • Outdoor camera
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.5 Lux @ F2.3, 30 IRE minimum illumination (color)
  • 0 Lux @ F2.3, 30 IRE minimum illumination (IR)
  • 0.3kg net weight
  • Miniature 3.6mm lens
  • DC lens control
  • IP66 protection class
  • 48 signal-to-noise ratio
  • 12V DC voltage supply
  • DC control
  • 270mA power consumption
  • IR cut can be swivelled electromagnetically
  • 520 TVL
  • AGC amplifier control
  • FBAS (1 Vss, 75 Ohm) video output
  • PAL video system
  • AWB white balance
  • CE certified

  • Camera · Holder · Fittings · User manual.
    Additional IR light Yes
    Camera type Compact camera
    Dimensions (W x H x D) 60 x 57 x 155 mm
    Distance for 2m object height 2,2m
    Distance for 5m object 5,5m
    Focal Length 3,6mm
    IR coverage 15m
    Microphone No
    Place of operation Outdoor
    Protection Type IP66
    Viewing Angle 78°

    Trustpilot