ABUS TVAC40020 Preassembled BNC Cable 3m

MPN
TVAC40020
Brand
ABUS
EAN-13
4043158021912
Order Code
51-8562
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The ABUS 3m Pre-Fabricated BNC-cable TVAC40020 Specification BNC<=>BNC is a high-quality, preassembled coaxial cable that provides the perfect connection for your video components - for example, from a camera to a recorder. The cable's impedance is 75 Ohm and it comes with BNC plugs at both ends.
  • BNC plug at both ends
  • 75 Ohm impedance
  • High-quality assembled cable
  • 3m length
  • BNC (male) - BNC (male)
  • 0.32 dB damping
  • 5mm diameter
  • PVC housing material
  • PE insulation
  • 60°C Max. operating temperature
  • -10°C Min. operating temperature
  • Connector 1 BNC
    Connector 2 BNC
    Length 3m
    Colour Black
    Type BNC RF lead
    Material PE
    Nominal Impedance 75Ω
    Specification BNC<=> BNC

    Reviews

    Be the first to submit a review

    Trustpilot