ABUS TVAC16000A Wireless Surveillance System

Order Code:

51-7950

Brand: ABUS MPN: TVAC16000A EAN-13: 4003318598777

Discontinued


The ABUS TVAC16000A Wireless Surveillance System with 2.4GHz PIR is an optional accessory for the 7" TFT monitor radio.

It can be operated with a monitor up to four cameras of this type. The 2.4GHz IR wireless outdoor camera has built-in IR LEDs for 24/7 use day and night and transmits the video signals wirelessly to the wireless monitor. The radio signal transmission is advantageous in cases where running cables is not possible or inconvenient.


  • Compact IP66 outdoor camera with infrared night vision function
  • Built-in digital 2.4GHz transmitter for encrypted wireless transmission of video data
  • IR Digital Wireless Outdoor Camera for integration into TVAC16000 wireless monitor
  • This camera can only be used as an extension for wireless home-video set (TVAC16000)
  • Up to four wireless cameras per monitor used
  • Additional IR light Yes
    Microphone Yes
    Transfer Type Digital, Radio 2.4 GHz

    Questions

    *Question functionality currently disabled
    Friday, January 3, 2014 | Question by: Rapid Customer | Product code: 51-7950
    Q. what amp does the cameras take can they be fed of a lighting circuit ?
    A. Hi Mark. Thank you for your question. The cameras are low voltage and are supplied via a mains adaptor included in the kit. The adaptor would require a standard 13A socket.

    Trustpilot