ABUS TVAC15100 Digital Video Transmission Set (2.4 GHz)

MPN
TVAC15100
Brand
ABUS
EAN-13
4043158026665
Order Code
51-7936

Discontinued


The ABUS TVAC15100 Digital Video Transmission Set (2.4 GHz) allows you to transmit video and audio signals wirelessly over medium to long distances without any problems. The video transmission set consists of a wireless transmitter and a wireless receiver.

Wireless signal transmission is an advantage everywhere where cables cannot be laid - the transmitter module transmits the signal recorded by the camera wirelessly to the receiver module. Faults and interference can be fully avoided due to the conversion into digital signals. The set is perfect for wirelessly transmitting the signal from ABUS analog cameras.


  • Wireless transmission of video and audio signals
  • Transmission frame rate of 30 fps @ D1 resolution
  • 2.4GHz encrypted digital wireless transmission
  • Integrated IR transmitter
  • TVAC15100
  • 114 x 85 x 23mm (W x H x L)
  • 720 x 480 resolution
  • AV-OUT
  • 30 fps frame rate
  • AV-IN, DC-Input
  • 1 camera input
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • 0.09kg net weight
  • 5V DC voltage supply
  • 400mA Power consumption: max
  • CE certified

  • 1x Receiver · 1x Transmitter · 2x Power supplies incl. EU, AUS, and UK adapters · 2x AV cable · 2x BNC-RCA adapter · 1x User guide
    Dimensions (L x W x H) 114 x 85 x 23mm

    Trustpilot