ABUS SG1670 Xenon Flashing Light - Red

MPN
SG1670
Brand
ABUS
EAN-13
4043158008630
Order Code
51-7775
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The ABUS SG1670 Xenon Flashing Light Red can be installed inside and outside your building. The optical signalling device is a crucial link in a fully functioning alarm chain - at the start of the chain is a detector.

In the event of an alarm, the colored Xenon flashing light can be seen over a large distance and flashes at 70 times a minute. The robust plastic housing (IP 54) of the signalling device offers protection against the environmental influences. The flashing light is supplied externally with 12V operating voltage.


  • SG1670
  • Including adaptor for on-wall mounting
  • High flash power
  • Can also be mounted on SG1660
  • Splashproof
  • IP54 protection class:
  • 175 x 110 x 75mm (W x H x D)
  • 1.17Hz flashing frequency
  • ABS housing material
  • 4.2 power consumption
  • Red luminous color
  • Xenon illuminant
  • 55°C max. operating temperature
  • -25°C min. operating temperature
  • Indoors and protected outdoor areas
  • 0.15kg net weight
  • IP54 protection class
  • 12V DC voltage supply
  • 350mA power consumption

  • Including mounting plate for surface mounting on walls.
    Type Alarm flashing light
    Colour Red
    Dimensions (W x H x D) 80 x 110 x 174mm
    Flash current consumption (rest/triggered) ~ 350mA
    Flash frequency 1.2Hz
    Operating Voltage 12V DC

    Reviews

    Be the first to submit a review

    Trustpilot