ABUS SG1660 Acoustic Signal Transmitter

MPN
SG1660
Brand
ABUS
EAN-13
4043158007763
Order Code
51-7761

Discontinued


The ABUS SG1660 Acoustic Signal Transmitter has been designed to be installed boht inside and outside of your building and is the critical module of a completely functioning alarm chain.

The compact alarm system siren is an acoustic signal generator - when an alarm is triggered, it generates an extremely loud signal tone with more than 110dB of acoustic pressure. The weather-proof aluminium housing (IP34) of the alarm siren is protected against sabotage by a wall and cover contact and by an additional inside grating. The siren is powered with 12V (external) - the maximum current consumption is 350mA.


  • SG1660
  • Robust siren in aluminium housing
  • Extremely loud 110dB (A) @ 1m
  • Siren and optional flash light can be controlled separately
  • Sabotage-monitored
  • 190 x 210 x 115mm (W x H x D)
  • Aluminium housing material
  • 4.08 power consumption
  • 55°C max. operating temperature
  • -25 °C min. operating temperature
  • Indoors and outdoors installation
  • Tamper monitoring
  • 110dB sound pressure
  • IP34 protection class
  • 12V DC voltage supply
  • 340mA power consumption

  • Trustpilot