ABUS PPDF17000 EasyLook BasicSet RF-CCTV 4-Channel 1 Camera 2304x1296p

Extended range
Order Code:

01-0255

Brand: ABUS MPN: PPDF17000
Qty Unit Price (Ex VAT)
1+ £330.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 14/05/2025

The ABUS PPDF17000 CCTV camera set is a wireless video monitoring system featuring a 4-channel setup with one camera offering a resolution of 2304 x 1296 pixels. Operating on a 2.4 GHz frequency, it provides robust security solutions for home and small business environments. The EasyLook BasicSet is ideal for those seeking reliable and straightforward wireless CCTV applications.
Type CCTV camera set
Channels 4
Focal length 4 mm
Frequency 2.4 GHz
IP rating IP66
IR range (max.) 15m
Max. viewing angle hor. 82°
Operating Temperature -10 °C - +50°C
Power supply 230 V (via PSU), included
Receiver size 199 x 32 x 123mm
Resolution (max.) 2304 x 1296 p
Sensor size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard RF
Transmitter dimensions 61 x 161 x 77mm
Used at Outdoors
Vertical viewing angle 42°
Weight 1420.00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot