ABUS MK4000 Door Opening Detector 2m 4-Core

MPN
MK4000
Brand
ABUS
EAN-13
4043158001259
Order Code
51-7756
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.20
10+ £24.96
50+ £24.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The ABUS MK4000 Door Opening Detector 4-Core 2m is a magnetic contact for protecting large (garage) doors - any unauthorised opening is detected and reported to the alarm panel. The door opening detector is mounted chiefly on roll-up, sliding, and up-and-over doors.

The detector consists of a magnetic contact (reed) and a magnet, which are fitted parallel to each other. The electric circuit of this NC opening detector is normally closed (NC). If the distance between reed and magnet increases, the circuit is broken and an alarm reported - the detector is also tamper-protected.

The best installation location is in the middle of the entrance. The magnetic contact is mounted on the ground and the magnet on the inside of the door at a distance of about 20mm. The door opening detector is perfectly suited for surface-fitting and is absolutely water and dust-proof (IP 68). Its extremely robust aluminium housing protects it from damage even when driven over - the door opening detector is also VdS B certified.


  • Magnet contact for flush and surface fitting
  • NC switch contact
  • MK4000
  • 180 x 14 x 45mm (W x H x D)
  • NC, max. contact capacity 60V DC/AC/1A/10W
  • Magnetic field measurement
  • No stray-field protection
  • Aluminium housing material
  • 4-core cable type
  • 2m cable length
  • 50°C max. operating temperature
  • Setup, optimal triggering clearance 20 mm
  • Tamper monitoring
  • IP65 protection class
  • Reed contact sensor type
  • VdS B certifications
  • Type Magnetic contact
    Power Source Accessory N/A
    Colour White

    Reviews

    Be the first to submit a review

    Trustpilot