ABUS MK1010B Opening Detector 4m 4-Core Brown

MPN
MK1010B
Brand
ABUS
EAN-13
4043158001235
Order Code
51-7768
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.08 £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 75 in stockContact us for additional stock

The ABUS MK1010B Opening Detector 4-Core Brown is a magnetic contact for protecting doors and windows - unauthorised opening is detected and reported to the alarm centre. The opening detector consists of a magnetic contact (reed) and a magnet. These are fitted parallel, in front of, or at right angles to each other at a distance of 13-25mm apart.

The electric circuit of this NC opening detector is normally closed (NC) - if the distance between the reed and the magnet increases, the circuit is broken and an alarm reported. The detector is tamper-protected. The optimum installation location is the middle of the door or window frame. It can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detector is suitable for both flush and surface-mounted installation.


  • MK1010B
  • For reliable perimeter protection
  • For protecting doors and windows
  • For flush and surface mounting
  • G 105519 VdS certified
  • 11 x 12 x 48mm (W x H x D)
  • NC, max. contact capacity 24V DC/AC/0.2A/4.8W connections
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 4-core cable type
  • 4m cable length
  • Integration/surface mounting
  • Tamper monitoring
  • Reed contact sensor type
  • Class III environmental
  • VdS B, VSÖ certified
  • Type Magnetic contact
    Power Source Accessory N/A
    Colour Brown

    Reviews

    Be the first to submit a review

    Trustpilot