Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS HSRM20000 Wireless Smoke Alarm Device

Order Code:  

51-7941

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: HSRM20000  Copy to clipboard EAN-13: 4043158028119
 Report an error

Discontinued

The ABUS HSRM20000 Wireless Smoke Alarm Device reacts to visible fire smoke within its detection range - if an alarm detects smoke particles in the air, all alarms in the building are triggered.

The wireless smoke alarm device is installed on the ceiling with a minimum distances to the wall of 15cm, corners 50cm etc., must be observed (for details see the user guide). We recommend a separate detector for each hallway, staircase, living room, and bedroom.

If a detector detects smoke, the piezo sounder emits an alarm which is 85dB loud – from all detectors at the same time. The detector that first detected the smoke can be identified by an alarm tone that is different from the others. Up to 32 smoke detectors can be networked wirelessly – each with a range of up to 30m (additional wireless modules are not required).

The cascading of the detectors guarantees a high level of safety; an alarm is passed across the entire chain from the first to the last detector. The effective range does, however, depends on the structural characteristics (a wireless test is recommended before installation). The batteries recommended have a lifespan of up to two years, while the detector reports a weak battery by emitting regular beeps.

We recommend that the detector be tested once per month. The detector is VdS-certified thanks to the high level of safety and reliability it provides.


  • HSRM20000
  • More safety and wider ranges due to the possibility of cascading the detector
  • Detectors can be wirelessly networked
  • Provides reliable warnings in case of life-threatening smoke
  • Optical smoke detector with integrated piezo alarm sounder
  • Translucent status LEDs
  • 25 x 102mm (H x D)
  • 9V battery (lithium)
  • 0.19kg gross weight
  • Photoelectric reflection
  • 40m² detection range
  • 868MHz radio frequency
  • ABS housing material
  • 2-year max. battery life
  • 40°C max. operating temperature
  • 90% max. humidity
  • 30m max. receiving range (building)
  • 30m max. sending range (building)
  • 0°C min. operating temperature
  • Ceiling installation
  • 0.08kg net weight
  • Voltage monitoring
  • 9V DC voltage supply
  • Language of instructions in DE, UK, FR, IT, NL, DK
  • 40mA power consumption: max.
  • VdS (G 212011) - EN 14604:2005/AC:2008 certified

  • Wireless smoke detector · 9 V lithium battery · User manual.
    Type Smoke alarm
    Loudness Level 85dB
    Operating Voltage 9V

    Reviews


    Be the first to submit a review