Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS FU8340 Secvest 2WAY Wireless Smoke Detector

Order Code:  

51-7847

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: FU8340  Copy to clipboard EAN-13: 4043158015881
 Report an error

Discontinued

The ABUS FU8340 Secvest 2-Way Wireless Smoke Detector is a component of the Secvest 2-Way and is also suitable for the Terxon with a wireless expansion module. It reacts to smoke particles and temperatures that exceed the maximum - these indicators are reliably detected and reported to the wireless alarm control panel.

The wireless smoke detector is mounted to the ceiling in the center of a room, while the distance to the side wall should be at least 15cm, the distance to each corner at least 50cm - the detection range is 40m².

It is recommended that you have a smoke detector in every hallway, staircase, living room, and bedroom as it is ideal for detecting smoke particles, which enter its measuring chamber, and reacts if the room temperature exceeds 65°C. Integrated into the alarm system, the wireless smoke detector always occupies a zone that is monitored even when the system is disarmed. In addition to the alarm from the control panel (which is connected to an emergency call center via AWAG or AWUG), the detector's integrated piezo sounder provides an additional alarm with a minimum of 85dB.

With corresponding batteries (9V block) the wireless smoke detector has a service life of approximately 24 months. The service life varies depending on how often you test the detector's functions, though it is recommended that you run the test once a week. The detector signals a weak battery by sounding regular beep tones.


  • Optical smoke detector with maximum temperature sensor
  • Reports a fire alarm to the control panel
  • EN-14604 conform
  • Integrated piezo sounder
  • Weak battery announced with a warning tone and reported to the control panel
  • FU8340
  • 105 x 34mm (H x D)
  • 9V DC, 9V block battery type
  • Optical and thermal detection
  • 40m² etection range of detector (m2)
  • 868,6625MHz
  • Transmission power 10
  • ABS housing material
  • 2-year max. battery life
  • 40°C max. operating temperature
  • 85% max. humidity
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • 0°C min. operating temperature
  • FM FM/AM
  • Ceiling ivnstallation location
  • 0.12kg net weight
  • IP54 protection class
  • Photodiode, thermal element sensor type
  • Level 2 security
  • No voltage monitoring
  • 9V DC voltage supply
  • Class II environmental
  • EN 14604:2005 certified

  • Reviews


    Be the first to submit a review