ABUS COWM510 Carbon Monoxide Detector Battery-Powered 85dB Alarm

Order Code:

01-0185

Brand: ABUS MPN: COWM510 EAN-13: 4003318891649
Qty Unit Price (Inc VAT)
1+ £74.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The ABUS COWM510 is a battery-powered carbon monoxide detector, ideal for monitoring gas levels in homes and offices. Key features include reliable detection and an alarm sounder for timely warnings. This device is essential for ensuring safety in areas susceptible to carbon monoxide exposure.
Type Carbon monoxide detector
Power Source battery-powered
Alarm at gas/gas mixture ±50 ppm
detects Carbon monoxide
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot