Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS BW8085 Xevox 360°

Order Code:  

51-7818

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: BW8085  Copy to clipboard EAN-13: 4043158010510
 Report an error

Discontinued

The ABUS BW8085 Xevox 360° is a motion sensor with one PIR sensor that reacts to heat movement and reports it to the alarm panel.

Installed on the ceiling, this sensor monitors the whole room with a detection range of 360°, meaning the sensor has the complete room under control. The aperture angle of the lens is 110° - for example, if the Xevox 360° is installed at a height of 4m, it monitors a cone-shaped space with a diameter of 13m at ground level. At 1.2m above the ground, the diameter of the monitored area is 8m. It is particularly suitable for monitoring large, underground corridors.

The optimum installation location of the Xevox 360° is the centre of the ceiling, meaning the intruder's possible direction of movement should be at right-angles to the sensor. Do not install the sensor near to sources of heat. By means of a jumper, you can change the sensitivity of the Xevox 360° motionsensor. This way you can define the number of pulses that have to be detected before the sensor opens the alarm relay.


  • BW8085
  • Microprocessor-controlled PIR sensor with 360° detection range
  • High room exploitation
  • Detection diameter: 13 m diameter at 4 m height
  • Walk-test function
  • Tamper protection
  • 135 x 27mm (H x D)
  • NC, 50mA, 24V DC
  • Heat detection
  • Automatic adjustable sensitivity
  • 8m detection range
  • ABS housing material
  • Pulse selector
  • 0.135 power consumption
  • 55°C max. operating temperature
  • Ceiling installation location
  • 0.112kg net weight
  • Tamper monitoring
  • Dual PIR element
  • Voltage monitoring
  • 9-16V DC voltage supply
  • Status display
  • 15mA power consumption
  • Creep zone
  • White light filter
  • Type Motion sensor

    Reviews


    Be the first to submit a review