ABUS AU1421 Warning Label CCTV German 74x52.5mm Video Surveillance Notice

Image Representative of Range

ABUS AU1421 Warning Label CCTV German 74x52.5mm Video Surveillance Notice

MPN
AU1421
Brand
ABUS
EAN-13
4043158023541
Order Code
11-1946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.86
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The ABUS AU1421 warning label is designed to indicate CCTV surveillance in German language. It measures 74 mm x 52.5 mm and is ideal for enhancing security awareness. Typical applications include installation at entrances or areas under video monitoring.
Type Warning label
Dimensions (W x H) 74 mm x 52.5 mm
Colour Red, White
Height 52.5mm
Languages German
Material CCTV
Weight 0
Width 74mm

Reviews

Be the first to submit a review

Trustpilot