ABUS AU1420 CCTV Warning Label German 148x105mm Alarm Protection

Image Representative of Range

ABUS AU1420 CCTV Warning Label German 148x105mm Alarm Protection

MPN
AU1420
Brand
ABUS
EAN-13
4043158023534
Order Code
11-1945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The ABUS AU1420 warning label is designed for CCTV systems with text in German. Measuring 148 mm by 105 mm, it serves as a clear notification to inform about surveillance. Typical applications include installation in areas monitored by CCTV for security purposes.
Type Warning label
Dimensions (W x H) 148 mm x 105 mm
Colour Red, White
Height 105mm
Languages German
Material CCTV
Width 148mm

Reviews

Be the first to submit a review

Trustpilot