ABUS ABFS30215 Locking Window Handle White; Fits 7mm 43mm 1 Key Included

Image Representative of Range

ABUS ABFS30215 Locking Window Handle White; Fits 7mm 43mm 1 Key Included

MPN
ABFS30215
Brand
ABUS
EAN-13
4043158057362
Order Code
11-1940
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Silver White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABUS ABFS30215 is a white locking window handle designed for enhanced security. It can be locked and is compatible with both DIN left and DIN right windows, making it versatile for various installations. Typically used in residential or commercial settings, it includes a key for secure locking functions.
Type Locking window handle
Depth 115mm
Dim (W x H x D) 30 x 155 x 115 mm
Factory colour White
Height 155mm
Weight 226g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot