ABUS 99776 SPECTOR-E Non-vented Safety Helmet White

MPN
99776
Brand
ABUS
EAN-13
4003318997761
Order Code
68-6101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £64.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS SPECTOR -E Non-vented Safety Helmet is the closed variant of our premium safety helmet. This non-ventilated safety helmet is particularly suitable for working on low-voltage systems. Offers reliable head protection against direct voltage up to 1,500 volts (DC) and alternating voltage up to 1,000 volts (AC). Thanks to its completely closed ABS shell, electrical shocks and the transmission of electrical currents are prevented. The Spector-E is also suitable as a closed industrial safety helmet, for example, in the construction industry.

Something else is important for us: when a safety helmet is your daily companion, comfort must not be neglected. The innovative, design-optimised helmet geometry is not only visible, but can also be felt and creates a unique protection system through the interaction of the components.

To ensure a comfortable and perfect fit the SPECTOR-E features Active Padding (soft padding on the inner shell of the helmet) and a multifunctional 360° adjustment system. Consisting of a perforated headring with an adjustment wheel and an individually adjustable neck strap with a wide rear head support

There are clips on the front and back of the helmet for attaching headlamps and full-vision glasses. Ear protection can be attached to a side slot, the Euroslot with a width of 30mm. There is also a slot for attaching eye and face protection.

Specifications:

Standard: EN 397:2012 + A1:2012
Head Size: 53-63cm
Weight: 487g


  • 1 x ABUS SPECTOR-E Non-vented Safety Helmet White

Type Safety Helmets

Reviews

Be the first to submit a review

Trustpilot