ABUS 99773 SPECTOR Vented Safety Helmet TITAN Black

MPN
99773
Brand
ABUS
EAN-13
4003318997730
Order Code
68-6086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £71.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS SPECTOR Vented Safety Helmet is the premium model for your safety at work. Whether you are carrying out maintenance work on wind turbines or steering the excavator during demolition work – the Spector gives you a new experience of occupational safety. It has a robust ABS shell offering maximum impact resistance and protection against falling objects. An EPS inner shell optimally absorbs shocks and is extremely comfortable on the head.

Thanks to Active Padding and a breathable sweatband, wearing a helmet is comfortable even over long periods of time. Sophisticated ventilation technology, inspired by our cycling helmet expertise, ensures optimum air circulation. Heat build-up is prevented and warm air is dissipated through channels in the EPS inner shell.

Another innovative feature is the EasyFlex adjustment system, which makes the safety helmet multifunctional and individually adjustable through 360°. A rotary wheel enables precise adjustment of the headring, while an adjustable neck strap with a comfortable rear head support ensures a perfect and secure fit.

There are clips on the front and back of the helmet for attaching headlamps and full-vision glasses. Ear protection can be attached to a side slot, the Euroslot with a width of 30mm. There is also a slot for attaching eye and face protection.

Specifications:

Standard: EN 397:2012 + A1:2012
Head Size: 53-63cm
Weight: 487g


  • 1 x ABUS SPECTOR Vented Safety Helmet TITAN Black

Type Safety Helmets

Reviews

Be the first to submit a review

Trustpilot