ABUS 79268 50mm Silver Rock™ 5 Padlock

MPN
79268
Brand
ABUS
EAN-13
4003318792687
Order Code
95-0594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.08 £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS Silver Rock™ 5 Padlock has a stable lock body made from zinc with a brushed stainless steel look. Fitted with a high-security, heavy zinc shackle and a blue plastic bumper for protection against scratching of protected surfaces. For increased protection there is a precision 5-pin cylinder with paracentric key profile and a Nano Protect™ bolt.

They provide security for items/goods of medium value or where there is an average risk of theft. Suitable for securing doors, gates, cupboards, lockers, toolboxes, basement windows, sheds, switch boxes etc.

This ABUS Silver Rock™ 5 Padlock has the following specification:

Overall Width: 52.5mm
Overall Height: 90mm
Overall Depth: 25mm

Shackle Height: 37.5mm
Shackle Width: 28mm
Shackle Diameter: 8mm

Pack Size: 1


Type Padlock

Reviews

Be the first to submit a review

Trustpilot