ABUS 77124 141/200 Diskus Integral Van Lck 26/70mm Diskus Padlck Twin

MPN
77124
Brand
ABUS
EAN-13
4003318876097
Order Code
97-6794
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABUS 141/200 Diskus® Integral Van Lock White Twin Pack is ideal for securing valuables/goods of great value or at a very high risk of theft. All fixings are included to ensure a quick and easy installation. Contains:

2 x ABUS 141/200 Diskus® Integral Van Locks can be used to secure vans, trucks, garages, sheds or any other outward opening double doors. The solid metal case protects the padlock against attacks and has a corrosion-resistant powder-coated finish. There is also a cylinder cap to prevent dirt and moisture ingress. Easy to operate with one hand due to handy frontal cylinder access.

2 x ABUS 26/70mm Diskus® Padlocks. The body is made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked. Key operated, lock retains key until locked.


Reviews

Be the first to submit a review

Trustpilot