ABUS 38537 Neck Guard Hi-Viz Orange

MPN
38537
Brand
ABUS
EAN-13
4003318385377
Order Code
68-5584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.09 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS Neck Guard is the ideal accessory for protecting the part of the body particularly exposed to risks such as UV light, rain or dust when working outdoors.

Made of polyester material offering effective UV protection and also ensures better visibility in low light conditions thanks to its reflective stripes. The neck guard can be quickly and easily attached to the back of the helmet thanks to practical click fasteners, so you are always prepared for sudden changes.

Available in two eye-catching signal colours: Hi-Viz Yellow and Hi-Viz Orange. Both colours ensure optimum visibility on the construction site, in rainy weather or in bright sunlight.

Compatible with all safety helmets from ABUS; SPECTOR, SPECTOR-E, SCATOR or SCATOR-E. 


  • 1 x ABUS Neck Guard Hi-Viz Orange

Type Safety Helmets

Reviews

Be the first to submit a review

Trustpilot