ABUS 35768 702 Lock Off Hasp 38mm (1.1/2in) Red

MPN
35768
Brand
ABUS
EAN-13
4003318357688
Order Code
95-0395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

ABUS 702 Series lock off hasps, all steel construction and corrosion protected. Hasp accepts up to 6 x 41,72 or T84 series colour coded padlocks (padlocks not included).

Often called safety lock offs they are used in industry by mantenance fitters to isolate electrical switch gear or valves.

Specification:

Length: 128mm
Width: 60mm
Staple bore: 9mm
Switch Size: 38mm (1.1/2in)


Type Lockout

Reviews

Be the first to submit a review

Trustpilot