ABUS 35766 701 Lockout Hasp 25mm (1in) Red

MPN
35766
Brand
ABUS
EAN-13
4003318357664
Order Code
95-0394
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

ABUS 701 Series Lockout Hasps, all steel construction and corrosion protected. Hasp accepts up to 6 41, 72 or T84 colour coded padlocks (padlocks not included)

Where to use:

Often called safety lock offs, they are used in industry by maintenance fitters to isolate electrical switchgear or valves. Each fitter has his own colour coded padlock and the switchgear cannot be restarted until all the fitters are clear of the machinery.

Specification

Length: 128mm
Width: 45mm
Staple bore: 9mm
Switch Size: 25mm (1in)


Type Lockout

Reviews

Be the first to submit a review

Trustpilot