ABUS 35443 125/150 High Security Hasp & Staple Carded 150mm

MPN
35443
Brand
ABUS
EAN-13
4003318354434
Order Code
95-0058
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

ABUS 125/150 High security hasp and staple with extra strong hinge and hardened staple to fit 11mm Ø shackle padlocks. Including coach bolts and backing plates for additional security.

Hasp length: 150mm.
Hasp width: 60mm.
Staple bore dia: 15mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot