ABUS 32584 26/70mm Diskus® Padlock Keyed Alike EE0113

MPN
32584
Brand
ABUS
EAN-13
4003318325847
Order Code
95-0155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 26 Series Diskus® Padlocks has a body made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.

Made in Germany.

This ABUS 26/70 Diskus® Padlock is supplied with 2 keys.

Specification

ABUS Security Level: 8.
Keyed Alike Key Reference: EE0113.

Shackle Width: 19.5mm.
Shackle Height: 17mm.
Shackle Diameter: 10mm.

Overall Width: 71mm.
Overall Height: 71mm.
Overall Depth: 30mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot