ABUS 12635 65/30mm Brass Padlock 60mm Long Shackle Keyed Alike 6304

MPN
12635
Brand
ABUS
EAN-13
4003318126352
Order Code
95-0358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The ABUS 65 Series Brass Padlocks have a solid brass body and a hardened steel shackle with NANO PROTECT™ coating. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. Automatic locking mechanism.

Sizes 20-25mm are ideal for securing valuables / goods of lesser value or at a low risk of theft. Such as bags, suitcases, jewellery boxes, cash boxes, etc.

Sizes 30-60mm are ideal for securing valuables / goods of medium value or at an average risk of theft. Such as chains, doors, gates, cupboards, lockers, toolboxes, cellar windows, sheds, switchboards, etc.

This ABUS 65/30HB60 Brass Padlock has the following specification:

ABUS Security Level: 4.
Keyed Alike Key Reference: 6405.

Shackle Width: 16mm.
Shackle Height: 60mm.
Shackle Diameter: 5mm.

Overall Width: 30mm.
Overall Height: 93mm.
Overall Depth: 14mm.

The cylinder can be re-keyed to match an existing key (Keyed Alike).


Type Padlock

Reviews

Be the first to submit a review

Trustpilot