ABUS 00356 C556 Standard Cable Lockout 2m

MPN
00356
Brand
ABUS
EAN-13
4003318003561
Order Code
95-0528
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS Standard Cable is a universal lockout device for locking out different energy sources during maintenance. It holds up to 6 padlocks and has an isolated, exchangeable metal cable that comes in different lengths.

Cable Length: 2m
Cable Diameter: 4.1mm
Locking Points: 6
Shackle Diameter: 7mm
Length: 128mm
Width: 61mm
Depth: 16mm


Type Lockout

Reviews

Be the first to submit a review

Trustpilot