Absina 910003 Extension Cable 4 mm² 10 m Solar Power Cables & Leads

MPN
910003
Brand
Absina
EAN-13
4260368688876
Order Code
13-5973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Absina 910003 is a robust Extension Cable designed specifically for solar power applications, featuring a cable cross-section of 4 mm² and a length of 10 metres. This solar power cable is engineered to provide reliable electrical connections between solar panels and inverters, making it an essential component in photovoltaic systems. Its construction ensures excellent electrical conductivity and durability, capable of withstanding various environmental conditions typically encountered in outdoor solar energy setups. This cable is ideally suited for use in residential and commercial solar installations where long-distance transmission of direct current is required. Its dependable performance and compliance with industry standards make it an important choice for engineers focusing on renewable energy projects.
Length 10m
Colour Black & Red
Conductor Cross Section 4mm²
Cable Length 10m
Cross Section 4mm²
Cross section per core 4mm²
Product Type Extension
Type Extension

Reviews

Be the first to submit a review

Trustpilot