The Absina X4 is a universal battery charger primarily for cylindrical cells such as NiMH and NiCd AAA, AA, and 9V PP3. Manufactured by Absina, this charger efficiently charges multiple types of batteries simultaneously. It is typically used for recharging household and professional batteries.
Type |
Charger for cylindrical cells |
9 V |
2 |
9 V battery charging current |
13mA |
AA |
4 |
AAA |
4 |
Average charging time for 9 V/150 mAh batteries |
1110 Min. |
Charging current (AA) |
500mA |
Charging current (AAA) |
500mA |
Charging slots |
4 |
Charging time |
2h |
Charging time for AAs |
300 Min. |
Dim |
(L x W x H) 117 x 67 x 65 mm |
Height |
65mm |
Length |
117mm |
Operating voltage |
100 - 240 V |
Weight |
108g |
Width |
67mm |
To use this facility please Sign In.
Sign In