Absima 2030041 Alu lever 49 mm 6 bores Compatible with Futaba

MPN
2030041
Brand
Absima
EAN-13
4250650926472
Order Code
18-5708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Absima 2030041 is an aluminium lever measuring 49 mm in length, designed with six bores for enhanced compatibility and adaptability, specifically engineered to be compatible with Futaba systems. This product is part of a range of products suited for precise mechanical linkages where durability and precision alignment are crucial. Its robust aluminium construction ensures optimal performance in radio-controlled models and various remote-control applications where reliability and precision control are essential. This lever is often employed in scenarios demanding rigorous control and adaptation, particularly in controlling apparatus within automation systems, mechanical robotics, and specialised remote operations, providing engineers with a versatile solution.
Type Alu lever
Colour Gun metal
Compatible With Futaba
Content 1
Length 49mm
No. of bores 6
Product Type Alu lever
Servo lever Type Two-sided

Reviews

Be the first to submit a review

Trustpilot