Absima 2030035 Alu lever 35 mm Compatible with Futaba 2 bores

MPN
2030035
Brand
Absima
EAN-13
4250650926410
Order Code
18-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.82
10+ £3.61
50+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Absima 2030035 is a precision-engineered aluminium lever with a length of 35 mm, designed for seamless integration with Futaba servo systems. This component is equipped with two bores, allowing for versatile connection options in complex mechanical assemblies. Manufactured to high standards, it ensures durability and reliability in applications such as radio-controlled vehicles and robotics where precise control and longevity are paramount. Its compatibility with Futaba systems underscores its relevance in both hobbyist and professional engineering projects, where precise and dependable servo linkages are essential.
Type Alu lever
Colour Gun metal
Compatible With Futaba
Content 1
Length 35mm
No. of bores 2
Product Type Alu lever
Servo lever Type One-sided

Reviews

Be the first to submit a review

Trustpilot