Abrasive Disc 25mm P60 GRIP®

Quality GRIP® fastening abrasive disc.

Ideal for intricate sanding applications.

Made in Great Britain

25 mm P120 to suit Flexipads spindle pads FLE48105 (Hard face), FLE48205 (Soft face).
Excellent for woodworking

Type: GRIP® fastening
Size: 25 mm
Grade P60

Description Image Product Buy Pricing (Ex VAT) Type
Flexipads World Class 48505 Abrasive Disc 50mm P60 GRIP®
Flexipads World Class 48505 Abrasive Disc 50mm P60 GRIP®
Extended range
Order code: 96-0243
MPN: 48505

Available to back orderPlease contact us for lead time
1+ £0.475
Price per unit Ex VAT
Sanding Disc
Flexipads World Class 48510 Abrasive Disc 50mm P120 GRIP®
Flexipads World Class 48510 Abrasive Disc 50mm P120 GRIP®
Extended range
Order code: 96-0244
MPN: 48510

Available to back orderPlease contact us for lead time
1+ £0.475
Price per unit Ex VAT
Sanding Disc
Flexipads World Class 48515 Abrasive Disc 50mm P180 GRIP®
Flexipads World Class 48515 Abrasive Disc 50mm P180 GRIP®
Extended range
Order code: 96-0245
MPN: 48515

Available to back orderPlease contact us for lead time
1+ £0.475
Price per unit Ex VAT
Sanding Disc
Flexipads World Class 48520 Abrasive Disc 50mm P240 GRIP®
Flexipads World Class 48520 Abrasive Disc 50mm P240 GRIP®
Extended range
Order code: 96-0246
MPN: 48520

Available to back orderPlease contact us for lead time
1+ £0.475
Price per unit Ex VAT
Sanding Disc

Trustpilot