Abrasive Diamond Blade 230 x 22.23mm

Faithfull Brand: Faithfull

The Faithfull Abrasive Series Diamond Blades offer a great cost per cut ratio with good diamond quality and bond formation. The fast cutting 10mm segments have a long life span. Can be used for both dry and wet cutting, best results with wet cutting.

They are ideal for cutting asphalt and abrasive materials including: green concrete, breeze blocks, soft facing bricks, abrasive refractory materials, firebricks, cellular concrete bricks, soft sandstone and other lightweight building materials.

Conforms to EN 13236.

This Faithfull Abrasive Diamond Blade has the following specification:

Disc Diameter: 230mm
Bore: 22.23mm
Max. rpm: 6,650

Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Type
Faithfull SVA8023022 Abrasive Diamond Blade 230 x 22.23mm
Faithfull SVA8023022 Abrasive Diamond Blade 230 x 22.23mm
Standard range
Order code: 95-6406
MPN: SVA8023022

Despatched within 4 working days - 100 in stock
1+ £24.88
Price per unit Ex VAT
230mm 22.23mm Blade
Faithfull SVA8030020 Abrasive Diamond Blade 300 x 20mm
Faithfull SVA8030020 Abrasive Diamond Blade 300 x 20mm
Standard range
Order code: 95-6407
MPN: SVA8030020

Despatched within 2 working days - 1 in stock
1+ £38.19
Price per unit Ex VAT
300mm 20mm Blade

Trustpilot