Easter Opening Hours and Delivery Dates here

ABB TYB25M Ty-Rap Cable Tie 186mm 4.80mm Ecru Metal Latch 1000pcs

Order Code:

11-1937

Brand: ABB MPN: TYB25M EAN-13: 5414363067092
Qty Unit Price (Inc VAT)
1+ £73.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

ABB manufactures the TYB25M cable tie, which is 186 mm long and 4.80 mm wide, featuring a metal latch in an ecru colour. It is UV resistant and comes in a pack of 1000 pieces, suitable for cable bundling and management. This product is typically used for cable fixing in electrical and industrial applications.
Length 186mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Material (details) Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot